
LT1491ACDHC#PBF | |
|---|---|
DigiKey Part Number | LT1491ACDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1491ACDHC#PBF |
Description | IC OPAMP GP 4 CIRCUIT 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1491ACDHC#PBF Models |
Category | Voltage - Input Offset 285 µV |
Mfr | Current - Supply 50µA (x4 Channels) |
Series | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-WFDFN Exposed Pad |
Slew Rate 0.06V/µs | Supplier Device Package 16-DFN (5x3) |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 1 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,63000 € | 9,63 € |
| 10 | 7,53900 € | 75,39 € |
| 73 | 6,55178 € | 478,28 € |
| 146 | 6,31836 € | 922,48 € |
| 292 | 6,12620 € | 1.788,85 € |
| 511 | 5,99614 € | 3.064,03 € |
| 1.022 | 5,86101 € | 5.989,95 € |
| Unit Price without VAT: | 9,63000 € |
|---|---|
| Unit Price with VAT: | 11,45970 € |







