Direct
Similar

LT1490IS8 | |
|---|---|
DigiKey Part Number | LT1490IS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1490IS8 |
Description | IC OP-AMP R-R IN/OUT DUAL 8-SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1490IS8 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 40µA (x2 Channels) |
Series | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.07V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 4 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1490IS8#PBF | Analog Devices Inc. | 4.562 | LT1490IS8#PBF-ND | 7,45000 € | Direct |
| LT1490ACS8#PBF | Analog Devices Inc. | 1.835 | LT1490ACS8#PBF-ND | 5,62000 € | Similar |


