LT1490ACDD#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 5.013
Unit Price: 6,53000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1490ACDD#TR

DigiKey Part Number
LT1490ACDD#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1490ACDD#TR
Description
IC OPAMP GP 200KHZ RRO 8DFN
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1490ACDD#TR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
285 µV
Mfr
Current - Supply
50µA (x2 Channels)
Series
Current - Output / Channel
25 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-WFDFN Exposed Pad
Slew Rate
0.06V/µs
Supplier Device Package
8-DFN (3x3)
Gain Bandwidth Product
200 kHz
Base Product Number
Current - Input Bias
1 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1490ACDD#TRPBFAnalog Devices Inc.5.013LT1490ACDD#TRPBFCT-ND6,53000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types