Similar
Similar

LT1469IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1469IS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1469IS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1469IS8#TRPBF Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 4.1mA (x2 Channels) |
Series | Current - Output / Channel 22 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 9 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 22V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 90 MHz | Supplier Device Package 8-SO |
Current - Input Bias 3 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258DR | Texas Instruments | 31.217 | 296-14591-1-ND | 0,19000 € | Similar |
| LM258DRG4 | Texas Instruments | 6 | 296-31651-1-ND | 0,23000 € | Similar |
| THS4012CD | Rochester Electronics, LLC | 8.438 | 2156-THS4012CD-ND | 10,14000 € | Similar |
| THS4012CDG4 | Texas Instruments | 0 | THS4012CDG4-ND | 5,13040 € | Similar |
| THS4012CDR | Texas Instruments | 7.044 | THS4012CDR-ND | 6,04286 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,57010 € | 21.425,25 € |
| Unit Price without VAT: | 8,57010 € |
|---|---|
| Unit Price with VAT: | 10,19842 € |



