Direct



LT1468IN8 | |
|---|---|
DigiKey Part Number | LT1468IN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1468IN8 |
Description | IC OPAMP GP 90MHZ 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1468IN8 Models |
Category | Current - Supply 3.9mA |
Mfr | Current - Output / Channel 22 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 22V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 90 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 10 nA | Base Product Number |
Voltage - Input Offset 30 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1468IN8#PBF | Analog Devices Inc. | 69 | LT1468IN8#PBF-ND | 9,87000 € | Direct |



