
LT1467LCS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1467LCS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1467LCS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1467LCS#PBF Models |
Category | Voltage - Input Offset 110 µV |
Mfr | Current - Supply 60µA (x4 Channels) |
Series | Current - Output / Channel 18 mA |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.04V/µs | Supplier Device Package 16-SO |
Gain Bandwidth Product 120 kHz | Base Product Number |
Current - Input Bias 3 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,76000 € | 21,76 € |
| Unit Price without VAT: | 21,76000 € |
|---|---|
| Unit Price with VAT: | 25,89440 € |

