Similar

LT1463CS | |
|---|---|
DigiKey Part Number | LT1463CS-ND |
Manufacturer | |
Manufacturer Product Number | LT1463CS |
Description | IC OPAMP GP 175KHZ 14SO |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1463CS Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 28µA (x4 Channels) |
Series | Current - Output / Channel 17 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 175 kHz | Supplier Device Package 14-SO |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8684ARZ | Analog Devices Inc. | 120 | AD8684ARZ-ND | 6,73000 € | Similar |
| OP482GSZ | Analog Devices Inc. | 908 | 505-OP482GSZ-ND | 5,79000 € | Similar |
| LM248DT | STMicroelectronics | 1.045 | 497-7814-1-ND | 1,73000 € | Similar |
| MC33079DR2G | onsemi | 4.625 | MC33079DR2GOSCT-ND | 0,39000 € | Similar |
| OPA4131NA | Texas Instruments | 1.060 | OPA4131NA-ND | 10,77000 € | Similar |





