LT1463CS#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 120
Unit Price: 6,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 851
Unit Price: 5,69000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.045
Unit Price: 1,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.300
Unit Price: 1,24000 €
Datasheet

Similar


onsemi
In Stock: 184
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 540
Unit Price: 9,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 438
Unit Price: 9,99000 €
Datasheet
J-FET Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1463CS#TR

DigiKey Part Number
LT1463CS#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1463CS#TR
Description
IC OPAMP GP 175KHZ 14SO
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1463CS#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.13V/µs
Gain Bandwidth Product
175 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
600 µV
Current - Supply
28µA (x4 Channels)
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types