LT1464ACN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 83
Unit Price: 11,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 593
Unit Price: 8,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.371
Unit Price: 6,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.788
Unit Price: 1,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.247
Unit Price: 5,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 9
Unit Price: 1,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 28.664
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 61
Unit Price: 3,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 283
Unit Price: 2,33000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 253
Unit Price: 2,86000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 61.680
Unit Price: 2,97000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 417.448
Unit Price: 0,79000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 292.449
Unit Price: 0,85000 €
Datasheet
J-FET Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-FET Amplifier 2 Circuit 8-PDIP
8 PDIP

LT1464ACN8

DigiKey Part Number
LT1464ACN8-ND
Manufacturer
Manufacturer Product Number
LT1464ACN8
Description
IC OPAMP JFET 1MHZ 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1464ACN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
600 µV
Mfr
Current - Supply
145µA (x2 Channels)
Series
Voltage - Supply Span (Min)
10 V
Packaging
Tube
Voltage - Supply Span (Max)
30 V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Through Hole
Number of Circuits
2
Package / Case
8-DIP (0.300", 7.62mm)
Slew Rate
0.9V/µs
Supplier Device Package
8-PDIP
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
0.5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1464ACN8#PBFAnalog Devices Inc.83LT1464ACN8#PBF-ND11,10000 €Direct
OP249GPZAnalog Devices Inc.593505-OP249GPZ-ND8,32000 €Similar
OP275GPZAnalog Devices Inc.1.371505-OP275GPZ-ND6,21000 €Similar
LF353N/NOPBTexas Instruments1.788LF353NNS/NOPB-ND1,17000 €Similar
LF412ACN/NOPBTexas Instruments5.247LF412ACN/NOPB-ND5,06000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes