LT1460KCS3-3.3#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 1,82457 €
Datasheet

Similar


Texas Instruments
In Stock: 24.752
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.469
Unit Price: 1,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 319
Unit Price: 2,81000 €
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1460KCS3-3.3#TR

DigiKey Part Number
LT1460KCS3-3.3#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1460KCS3-3.3#TR
Description
IC VREF SERIES 3.3V SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.5% 40 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LT1460KCS3-3.3#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
40 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
4µVp-p
Noise - 10Hz to 10kHz
4µVrms
Voltage - Input
4.2V ~ 20V
Current - Supply
220µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes