


REF3133AIDBZR | |
|---|---|
DigiKey Part Number | 296-41483-2-ND - Tape & Reel (TR) 296-41483-1-ND - Cut Tape (CT) 296-41483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3133AIDBZR |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3133AIDBZR Models |
Category | Noise - 0.1Hz to 10Hz 43µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 63µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.35V ~ 5.5V |
Part Status Active | Current - Supply 135µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 10 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL21080CIH333Z-TK | Renesas Electronics Corporation | 35 | ISL21080CIH333Z-TKCT-ND | 1,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58600 € | 15,86 € |
| 25 | 1,44800 € | 36,20 € |
| 100 | 1,29700 € | 129,70 € |
| 250 | 1,22496 € | 306,24 € |
| 500 | 1,19278 € | 596,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,10163 € | 3.304,89 € |
| 6.000 | 1,08002 € | 6.480,12 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |










