LT1424CS8-5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 29
Unit Price: 9,92000 €
Datasheet
Flyback Switching Regulator IC Positive or Negative, Isolation Capable Fixed 5V 1 Output 400mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1424CS8-5

DigiKey Part Number
LT1424CS8-5-ND
Manufacturer
Manufacturer Product Number
LT1424CS8-5
Description
IC REG FLYBACK 5V 400MA 8SO
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive or Negative, Isolation Capable Fixed 5V 1 Output 400mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1424CS8-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
20V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Discontinued at DigiKey
Frequency - Switching
285kHz
Function
Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative, Isolation Capable
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
8-SO
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
2.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1424CS8-5#PBFAnalog Devices Inc.29LT1424CS8-5#PBF-ND9,92000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types