LT1399IGN is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 256
Unit Price: 9,47000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 5,62464 €
Datasheet
Current Feedback Amplifier 3 Circuit 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1399IGN

DigiKey Part Number
LT1399IGN-ND
Manufacturer
Manufacturer Product Number
LT1399IGN
Description
IC OPAMP CFA 300MHZ 16SSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 3 Circuit 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1399IGN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
3
Output Type
-
Slew Rate
800V/µs
Gain Bandwidth Product
300 MHz
-3db Bandwidth
300 MHz
Current - Input Bias
10 µA
Voltage - Input Offset
1.5 mV
Current - Supply
4.6mA (x3 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types