
LT1399IGN#PBF | |
|---|---|
DigiKey Part Number | LT1399IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1399IGN#PBF |
Description | IC OPAMP CFA 3 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 3 Circuit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1399IGN#PBF Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 4.6mA (x3 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Slew Rate 800V/µs | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Gain Bandwidth Product 300 MHz | Supplier Device Package 16-SSOP |
-3db Bandwidth 300 MHz | Base Product Number |
Current - Input Bias 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,63000 € | 9,63 € |
| 10 | 7,53900 € | 75,39 € |
| 25 | 7,01520 € | 175,38 € |
| 100 | 6,44020 € | 644,02 € |
| 300 | 6,11943 € | 1.835,83 € |
| 500 | 6,00086 € | 3.000,43 € |
| 1.000 | 5,86488 € | 5.864,88 € |
| Unit Price without VAT: | 9,63000 € |
|---|---|
| Unit Price with VAT: | 11,45970 € |

