


LT1376IS#TRPBF | |
|---|---|
DigiKey Part Number | LT1376IS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1376IS#TRPBF |
Description | IC REG BUCK SEPIC ADJ 1.5A 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 1.5A (Switch) 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1376IS#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 21.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SO |
Voltage - Input (Min) 5V | Base Product Number |
Voltage - Input (Max) 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,10766 € | 17.769,15 € |
| Unit Price without VAT: | 7,10766 € |
|---|---|
| Unit Price with VAT: | 8,45812 € |

