Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT1376HVCS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1376HVCS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1376HVCS8#TRPBF |
Description | IC REG BUCK SEPIC ADJ 1.5A 8SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1376HVCS8#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 25.8V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 5V | Base Product Number |
Voltage - Input (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1375HVCS8#TRPBF | Analog Devices Inc. | 0 | LT1375HVCS8#TRPBF-ND | 5,88197 € | Parametric Equivalent |
| LT1375HVIS8#TRPBF | Analog Devices Inc. | 0 | LT1375HVIS8#TRPBF-ND | 7,10766 € | Parametric Equivalent |
| LT1376HVIS8#TRPBF | Analog Devices Inc. | 5.949 | LT1376HVIS8#TRPBFCT-ND | 11,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,88197 € | 14.704,92 € |
| Unit Price without VAT: | 5,88197 € |
|---|---|
| Unit Price with VAT: | 6,99954 € |


