Parametric Equivalent




LT1375IN8#PBF | |
|---|---|
DigiKey Part Number | LT1375IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1375IN8#PBF |
Description | IC REG BUCK SEPIC ADJ 1.5A 8PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1375IN8#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 21.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 5V | Base Product Number |
Voltage - Input (Max) 25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1376IN8#PBF | Analog Devices Inc. | 0 | LT1376IN8#PBF-ND | 8,06700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,06700 € | 403,35 € |
| Unit Price without VAT: | 8,06700 € |
|---|---|
| Unit Price with VAT: | 9,59973 € |


