Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Introducing Power by Linear

LT1375CS8#PBF

DigiKey Part Number
LT1375CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1375CS8#PBF
Description
IC REG BUCK SEPIC ADJ 1.5A 8SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1375CS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
21.5V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,23000 €9,23 €
107,20800 €72,08 €
256,70400 €167,60 €
1006,14950 €614,95 €
3005,84020 €1.752,06 €
5005,72582 €2.862,91 €
1.0005,59470 €5.594,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,23000 €
Unit Price with VAT:10,98370 €