LT1374IS8-5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 42
Unit Price: 15,58000 €
Datasheet
Buck, SEPIC Switching Regulator IC Positive Fixed 5V 1 Output 4.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1374IS8-5

DigiKey Part Number
LT1374IS8-5-ND
Manufacturer
Manufacturer Product Number
LT1374IS8-5
Description
IC REG BUCK SEPIC 5V 4.5A 8SO
Customer Reference
Detailed Description
Buck, SEPIC Switching Regulator IC Positive Fixed 5V 1 Output 4.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1374IS8-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
25V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Discontinued at DigiKey
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
8-SO
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1374IS8-5#PBFAnalog Devices Inc.42LT1374IS8-5#PBF-ND15,58000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types