LT1374CS8-SYNC is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 9
Unit Price: 13,78000 €
Datasheet
Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1374CS8-SYNC

DigiKey Part Number
LT1374CS8-SYNC-ND
Manufacturer
Manufacturer Product Number
LT1374CS8-SYNC
Description
IC REG BUCK SEPIC ADJ 4.5A 8SO
Customer Reference
Detailed Description
Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1374CS8-SYNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
25V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Voltage - Output (Max)
21.5V
Part Status
Discontinued at DigiKey
Current - Output
Function
Step-Down
Frequency - Switching
500kHz
Output Configuration
Positive
Synchronous Rectifier
No
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO
Voltage - Input (Min)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1374CS8-SYNC#PBFAnalog Devices Inc.9505-LT1374CS8-SYNC#PBF-ND13,78000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types