LT1374CR-SYNC#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 960
Unit Price: 13,78000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 8,43188 €
Datasheet
7-DDPAK Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7-DDPAK Top
7-DDPAK
Introducing Power by Linear

LT1374CR-SYNC#TRPBF

DigiKey Part Number
LT1374CR-SYNC#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1374CR-SYNC#TRPBF
Description
IC REG BUCK SEPIC ADJ 4.5A DDPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Datasheet
 Datasheet
EDA/CAD Models
LT1374CR-SYNC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
21.5V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DDPAK-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7507,36304 €5.522,28 €
Manufacturers Standard Package
Unit Price without VAT:7,36304 €
Unit Price with VAT:8,76202 €