


LT1373HVCS8#PBF | |
|---|---|
DigiKey Part Number | LT1373HVCS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1373HVCS8#PBF |
Description | IC REG BUCK BOOST ADJ 1.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.245V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1373HVCS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V (Switch) | |
Current - Output | ||
Frequency - Switching | 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,55000 € | 9,55 € |
| 10 | 7,48100 € | 74,81 € |
| 25 | 6,96160 € | 174,04 € |
| 100 | 6,39160 € | 639,16 € |
| 300 | 6,07353 € | 1.822,06 € |
| 500 | 5,95598 € | 2.977,99 € |
| 1.000 | 5,82117 € | 5.821,17 € |
| Unit Price without VAT: | 9,55000 € |
|---|---|
| Unit Price with VAT: | 11,36450 € |


