
LT1367CS#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1367CS#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1367CS#TRMPBF |
Description | LT1367CS#TRMPBF |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.13V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 370µA (x4 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO |

