Direct

LT1366CS8 | |
|---|---|
DigiKey Part Number | LT1366CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1366CS8 |
Description | IC OPAMP GP 400KHZ RRO 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1366CS8 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 370µA (x2 Channels) |
Series | Current - Output / Channel 75 mA |
Packaging Tube | Voltage - Supply Span (Min) 1.8 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.13V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 400 kHz | Base Product Number |
Current - Input Bias 10 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1366CS8#PBF | Analog Devices Inc. | 0 | 505-LT1366CS8#PBF-ND | 12,20000 € | Direct |


