Direct
Similar
Similar
Similar
Similar
Similar
Similar

LT1355CS8 | |
|---|---|
DigiKey Part Number | LT1355CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1355CS8 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SO |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1355CS8 Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-SO |
Current - Input Bias 80 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1355CS8#PBF | Analog Devices Inc. | 1.007 | 505-LT1355CS8#PBF-ND | 11,92000 € | Direct |
| AD746JRZ | Analog Devices Inc. | 242 | 505-AD746JRZ-ND | 13,71000 € | Similar |
| ADA4898-2YRDZ | Analog Devices Inc. | 950 | 505-ADA4898-2YRDZ-ND | 8,71000 € | Similar |
| ADA4898-2YRDZ-R7 | Analog Devices Inc. | 2.488 | ADA4898-2YRDZ-R7CT-ND | 8,71000 € | Similar |
| LM6172IM/NOPB | Texas Instruments | 1.080 | LM6172IM/NOPB-ND | 7,20000 € | Similar |







