LT1355CS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 195
Unit Price: 11,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: 13,77000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.253
Unit Price: 8,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.853
Unit Price: 8,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.380
Unit Price: 7,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.200
Unit Price: 4,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 11
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.010
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 658
Unit Price: 1,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.362
Unit Price: 1,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.824
Unit Price: 0,87000 €
Datasheet

Similar


STMicroelectronics
In Stock: 74
Unit Price: 1,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.424
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 45.259
Unit Price: 0,42000 €
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1355CS8#TR

DigiKey Part Number
LT1355CS8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1355CS8#TR
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SO
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1355CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
400V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
300 µV
Current - Supply
1mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types