Direct

LT1317CS8 | |
|---|---|
DigiKey Part Number | LT1317CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1317CS8 |
Description | IC REG BST SEPIC ADJ 710MA 8SO |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.24V 1 Output 710mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1317CS8 Models |
Category | Voltage - Input (Max) 12V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 30V (Switch) |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Up, Step-Up/Step-Down | Frequency - Switching 620kHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 1.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1317CS8#PBF | Analog Devices Inc. | 54 | LT1317CS8#PBF-ND | 7,59000 € | Direct |




