Direct

LT1316CS8 | |
|---|---|
DigiKey Part Number | LT1316CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1316CS8 |
Description | IC REG BST FLYBACK ADJ 750MA 8SO |
Customer Reference | |
Detailed Description | Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1316CS8 Models |
Category | Voltage - Input (Max) 12V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 30V (Switch) |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SO |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1316CS8#PBF | Analog Devices Inc. | 103 | LT1316CS8#PBF-ND | 8,22000 € | Direct |


