LT1316CMS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 5,35400 €
Datasheet
Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 750mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1316CMS8#TR

DigiKey Part Number
LT1316CMS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1316CMS8#TR
Description
IC REG BOOST FLYBACK ADJ 8MSOP
Customer Reference
Detailed Description
Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 750mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1316CMS8#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
12V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Voltage - Output (Max)
30V (Switch)
Part Status
Discontinued at DigiKey
Current - Output
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
8-MSOP
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
1.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1316CMS8#TRPBFAnalog Devices Inc.0505-LT1316CMS8#TRPBFTR-ND5,35400 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types