Direct

LT1308BCS8 | |
|---|---|
DigiKey Part Number | LT1308BCS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1308BCS8 |
Description | IC REG BOOST SEPIC ADJ 2A 8SO |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.22V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1308BCS8 Models |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 34V |
Part Status Obsolete | Current - Output |
Function Step-Up, Step-Up/Step-Down | Frequency - Switching 600kHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1308BCS8#PBF | Analog Devices Inc. | 498 | LT1308BCS8#PBF-ND | 10,50000 € | Direct |


