Direct

LT1307BIS8 | |
|---|---|
DigiKey Part Number | LT1307BIS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1307BIS8 |
Description | IC REG BOOST ADJ 600MA 8SO |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.22V 1 Output 600mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1307BIS8 Models |
Category | Voltage - Input (Max) 5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 30V (Switch) |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Up | Frequency - Switching 600kHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1307BIS8#PBF | Analog Devices Inc. | 81 | 505-LT1307BIS8#PBF-ND | 7,57000 € | Direct |



