


LT1304CS8#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT1304CS8#TRPBFTR-ND - Tape & Reel (TR) 161-LT1304CS8#TRPBFCT-ND - Cut Tape (CT) 161-LT1304CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1304CS8#TRPBF |
Description | IC REG BST SEPIC ADJ 800MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.24V 1 Output 800mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1304CS8#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 25V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 300kHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 1.5V | Base Product Number |
Voltage - Input (Max) 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 5,57400 € | 55,74 € |
| 25 | 5,16920 € | 129,23 € |
| 100 | 4,72460 € | 472,46 € |
| 250 | 4,61624 € | 1.154,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,16885 € | 10.422,12 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,55610 € |


