Boost Switching Regulator IC Positive Fixed 5V 1 Output 750mA (Switch) 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Fixed 5V 1 Output 750mA (Switch) 8-DIP (0.300", 7.62mm)
8 PDIP

LT1303IN8-5

DigiKey Part Number
LT1303IN8-5-ND
Manufacturer
Manufacturer Product Number
LT1303IN8-5
Description
IC REG BOOST 5V 750MA 8PDIP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 750mA (Switch) 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LT1303IN8-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
10V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Discontinued at DigiKey
Frequency - Switching
155kHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Package / Case
Output Type
Supplier Device Package
8-PDIP
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.