


LT1302CS8-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1302CS8-5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1302CS8-5#TRPBF |
Description | IC REG BOOST 5V 2A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1302CS8-5#TRPBF Models |
Category | Voltage - Input (Max) 8V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 220kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,84446 € | 17.111,15 € |
| Unit Price without VAT: | 6,84446 € |
|---|---|
| Unit Price with VAT: | 8,14491 € |


