Direct



LT1301CN8 | |
|---|---|
DigiKey Part Number | LT1301CN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1301CN8 |
Description | IC REG BOOST PROG 750MA 8PDIP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 5V, 12V 1 Output 750mA (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1301CN8 Models |
Category | Voltage - Input (Max) 9.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 155kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package 8-PDIP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1301CN8#PBF | Analog Devices Inc. | 90 | LT1301CN8#PBF-ND | 8,30000 € | Direct |


