


LT1300CS8#PBF | |
|---|---|
DigiKey Part Number | LT1300CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1300CS8#PBF |
Description | IC REG BUCK BOOST PROG 220MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck-Boost Switching Regulator IC Positive Programmable 3.3V, 5V 1 Output 220mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1300CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 155kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,90000 € | 8,90 € |
| 10 | 6,94400 € | 69,44 € |
| 25 | 6,45560 € | 161,39 € |
| 100 | 5,91840 € | 591,84 € |
| 300 | 5,61880 € | 1.685,64 € |
| 500 | 5,50802 € | 2.754,01 € |
| 1.000 | 5,38098 € | 5.380,98 € |
| Unit Price without VAT: | 8,90000 € |
|---|---|
| Unit Price with VAT: | 10,59100 € |

