Direct

LT1271CQ | |
|---|---|
DigiKey Part Number | LT1271CQ-ND |
Manufacturer | |
Manufacturer Product Number | LT1271CQ |
Description | IC REG BUCK INV FLYBACK 4A DDPAK |
Customer Reference | |
Detailed Description | Switching Regulator IC Output TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LT1271CQ Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Tube | Supplier Device Package DDPAK-5 |
Part Status Discontinued at DigiKey | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1271CQ#PBF | Analog Devices Inc. | 312 | 505-LT1271CQ#PBF-ND | 14,97000 € | Direct |


