LT1270ACT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 50
Unit Price: 23,90000 €
Datasheet
Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 10A (Switch) TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 10A (Switch) TO-220-5
TO-220-5

LT1270ACT

DigiKey Part Number
LT1270ACT-ND
Manufacturer
Manufacturer Product Number
LT1270ACT
Description
IC REG BUCK BST ADJ 10A TO220-5
Customer Reference
Detailed Description
Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 10A (Switch) TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LT1270ACT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
60V (Switch)
Current - Output
Frequency - Switching
60kHz
Synchronous Rectifier
No
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes