


LT1270ACT#06PBF | |
|---|---|
DigiKey Part Number | 505-LT1270ACT#06PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1270ACT#06PBF |
Description | IC REG BUCK BST ADJ 10A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 10A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1270ACT#06PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 60kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 Flow 6 |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1270ACT#PBF | Analog Devices Inc. | 50 | LT1270ACT#PBF-ND | 23,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,60000 € | 23,60 € |
| 10 | 19,01700 € | 190,17 € |
| 50 | 17,18060 € | 859,03 € |
| 100 | 16,61200 € | 1.661,20 € |
| 250 | 16,01172 € | 4.002,93 € |
| 500 | 15,64998 € | 7.824,99 € |
| Unit Price without VAT: | 23,60000 € |
|---|---|
| Unit Price with VAT: | 28,08400 € |

