Buck, Boost, Buck-Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 4A (Switch) 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1269CSW

DigiKey Part Number
LT1269CSW-ND
Manufacturer
Manufacturer Product Number
LT1269CSW
Description
IC REG BUCK BOOST ADJ 4A 20SO
Customer Reference
Detailed Description
Buck, Boost, Buck-Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 4A (Switch) 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1269CSW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
30V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Voltage - Output (Max)
60V (Switch)
Part Status
Discontinued at DigiKey
Current - Output
Function
Step-Up, Step-Down, Step-Up/Step-Down
Frequency - Switching
100kHz
Output Configuration
Positive or Negative
Synchronous Rectifier
No
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-SO
Voltage - Input (Min)
3.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types