Direct

LT1269CQ | |
|---|---|
DigiKey Part Number | LT1269CQ-ND |
Manufacturer | |
Manufacturer Product Number | LT1269CQ |
Description | IC REG BUCK BOOST ADJ 4A DDPAK-5 |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 4A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LT1269CQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DDPAK-5 | |
Base Product Number |


