Direct
Similar

LT1253CS8#TR | |
|---|---|
DigiKey Part Number | LT1253CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1253CS8#TR |
Description | IC AMP VID DUAL CURR FDBK 8SOIC |
Customer Reference | |
Detailed Description | Video Amp 2 Current Feedback 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1253CS8#TR Models |
Category | Current - Supply 6 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 55 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) 4V ~ 28V, ±2V ~ 14V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Current Feedback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 2 | Supplier Device Package 8-SO |
-3db Bandwidth 270 MHz | Base Product Number |
Slew Rate 250V/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1253CS8#TRPBF | Analog Devices Inc. | 0 | LT1253CS8#TRPBF-ND | 5,18166 € | Direct |
| THS6042ID | Rochester Electronics, LLC | 20.901 | 2156-THS6042ID-ND | 11,46500 € | Similar |
| THS6042IDG4 | Rochester Electronics, LLC | 75 | 2156-THS6042IDG4-ND | 11,46500 € | Similar |



