Direct
Similar
Similar
Similar



LT1244IN8 | |
|---|---|
DigiKey Part Number | LT1244IN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1244IN8 |
Description | IC REG CTRLR BUCK ISO CM 8-DIP |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology Up to 500kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1244IN8 Models |
Category | Duty Cycle 48% |
Manufacturer Analog Devices Inc. | Frequency - Switching Up to 500kHz |
Packaging Tube | Control Features Frequency Control |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 100°C (TA) |
Output Isolation Isolated | Package / Case 8-DIP (0.300", 7.62mm) |
Internal Switch(s) No | Supplier Device Package 8-PDIP |
Topology Buck | Mounting Type Through Hole |
Voltage - Start Up 16 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1244IN8#PBF | Analog Devices Inc. | 0 | 161-LT1244IN8#PBF-ND | 6,88000 € | Direct |
| MIC38HC42YN | Microchip Technology | 295 | 576-2297-ND | 1,74000 € | Similar |
| MIC38HC44YN | Microchip Technology | 0 | 576-2300-ND | 1,46592 € | Similar |
| MIC38HC45YN | Microchip Technology | 0 | MIC38HC45YN-ND | 1,46592 € | Similar |
| UC2845BN | STMicroelectronics | 2.166 | 497-UC2845BN-ND | 1,02000 € | Similar |



