


LT1244IN8#PBF | |
|---|---|
DigiKey Part Number | 161-LT1244IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1244IN8#PBF |
Description | IC OFFLINE SWITCH BUCK 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology Up to 500kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1244IN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Buck | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25V | |
Duty Cycle | 48% | |
Frequency - Switching | Up to 500kHz | |
Fault Protection | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 10 | 4,93100 € | 49,31 € |
| 50 | 3,91780 € | 195,89 € |
| 100 | 3,59450 € | 359,45 € |
| 250 | 3,24648 € | 811,62 € |
| 500 | 3,17410 € | 1.587,05 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |

