Similar
Similar



LT123AK | |
|---|---|
DigiKey Part Number | LT123AK-ND |
Manufacturer | |
Manufacturer Product Number | LT123AK |
Description | IC REG LINEAR 3A TO3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 3A TO-3 |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Through Hole |
Part Status Obsolete | Package / Case TO-204AA, TO-3 |
Number of Regulators 1 | Supplier Device Package TO-3 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM323K STEEL | Texas Instruments | 0 | LM323KSTEEL-ND | 62,64100 € | Similar |
| LM323K STEEL/NOPB | Texas Instruments | 6 | LM323KSTEELNS/NOPB-ND | 83,70000 € | Similar |


