Direct
Similar

LT1222IS8 | |
|---|---|
DigiKey Part Number | LT1222IS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1222IS8 |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1222IS8 Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 8mA |
Series | Current - Output / Channel 26 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 200V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 500 MHz | Supplier Device Package 8-SO |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1222IS8#PBF | Analog Devices Inc. | 412 | 161-LT1222IS8#PBF-ND | 11,86000 € | Direct |
| THS4031CDR | Texas Instruments | 562 | 296-48681-2-ND | 4,40241 € | Similar |
| THS4631DR | Texas Instruments | 3.816 | 296-THS4631DRCT-ND | 6,78000 € | Similar |




