Standard (General Purpose) Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1221CS8#PBF

DigiKey Part Number
LT1221CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1221CS8#PBF
Description
IC OPAMP GP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1221CS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
8mA
Series
Current - Output / Channel
26 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
250V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
150 MHz
Supplier Device Package
8-SO
Current - Input Bias
100 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,87000 €9,87 €
107,72600 €77,26 €
257,19160 €179,79 €
1006,60450 €660,45 €
3006,27697 €1.883,09 €
5006,15592 €3.077,96 €
1.0006,01705 €6.017,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,87000 €
Unit Price with VAT:11,74530 €