
LT1218LCS8#PBF | |
|---|---|
DigiKey Part Number | LT1218LCS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1218LCS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1218LCS8#PBF Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 400µA |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.1V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 300 kHz | Base Product Number |
Current - Input Bias 30 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 € | 9,79 € |
| 10 | 7,66800 € | 76,68 € |
| 25 | 7,13760 € | 178,44 € |
| 100 | 6,55390 € | 655,39 € |
| 300 | 6,22850 € | 1.868,55 € |
| 500 | 6,10818 € | 3.054,09 € |
| 1.000 | 5,97022 € | 5.970,22 € |
| Unit Price without VAT: | 9,79000 € |
|---|---|
| Unit Price with VAT: | 11,65010 € |

