Direct

LT1214CS | |
|---|---|
DigiKey Part Number | LT1214CS-ND |
Manufacturer | |
Manufacturer Product Number | LT1214CS |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1214CS Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 3.4mA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 12V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 28 MHz | Supplier Device Package 16-SO |
Current - Input Bias 90 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1214CS#PBF | Analog Devices Inc. | 49 | LT1214CS#PBF-ND | 17,22000 € | Direct |


