
LT1214CS#TRPBF | |
|---|---|
DigiKey Part Number | LT1214CS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1214CS#TRPBF |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1214CS#TRPBF Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 3.4mA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 12V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 28 MHz | Supplier Device Package 16-SO |
Current - Input Bias 90 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,71226 € | 26.780,65 € |
| Unit Price without VAT: | 10,71226 € |
|---|---|
| Unit Price with VAT: | 12,74759 € |

